



FWFU2W5R6J | |
|---|---|
DigiKey Part Number | 1712-FWFU2W5R6JCT-ND - Cut Tape (CT) 1712-FWFU2W5R6JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W5R6J |
Description | FWFU 2W 5R6 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W5R6J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.33100 | $3.31 |
| 25 | $0.28000 | $7.00 |
| 50 | $0.24780 | $12.39 |
| 100 | $0.22060 | $22.06 |
| 250 | $0.19068 | $47.67 |
| 500 | $0.17196 | $85.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15599 | $155.99 |
| 2,000 | $0.14243 | $284.86 |
| 3,000 | $0.13546 | $406.38 |
| 5,000 | $0.12757 | $637.85 |
| 7,000 | $0.12287 | $860.09 |
| 10,000 | $0.11828 | $1,182.80 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

