



FWFU2W1R8J | |
|---|---|
DigiKey Part Number | 1712-FWFU2W1R8JCT-ND - Cut Tape (CT) 1712-FWFU2W1R8JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W1R8J |
Description | FWFU 2W 1R8 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W1R8J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.32600 | $3.26 |
| 25 | $0.27600 | $6.90 |
| 50 | $0.24440 | $12.22 |
| 100 | $0.21750 | $21.75 |
| 250 | $0.18800 | $47.00 |
| 500 | $0.16954 | $84.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15380 | $153.80 |
| 2,000 | $0.14043 | $280.86 |
| 3,000 | $0.13355 | $400.65 |
| 5,000 | $0.12578 | $628.90 |
| 7,000 | $0.12114 | $847.98 |
| 10,000 | $0.11662 | $1,166.20 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.56100 |

