



FWFU1W5R6J | |
|---|---|
DigiKey Part Number | 1712-FWFU1W5R6JCT-ND - Cut Tape (CT) 1712-FWFU1W5R6JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W5R6J |
Description | FWFU 1W 5R6 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W5R6J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24800 | $2.48 |
| 25 | $0.20920 | $5.23 |
| 50 | $0.18500 | $9.25 |
| 100 | $0.16420 | $16.42 |
| 250 | $0.14140 | $35.35 |
| 500 | $0.12716 | $63.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.11504 | $115.04 |
| 2,000 | $0.10473 | $209.46 |
| 3,000 | $0.09943 | $298.29 |
| 5,000 | $0.09343 | $467.15 |
| 7,000 | $0.08986 | $629.02 |
| 10,000 | $0.08637 | $863.70 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.42900 |

