
EP5W47RJ | |
|---|---|
DigiKey Part Number | A131367-ND |
Manufacturer | |
Manufacturer Product Number | EP5W47RJ |
Description | RES 47 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.984" L (8.50mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.21600 | $12.16 |
| 25 | $1.04200 | $26.05 |
| 50 | $0.93320 | $46.66 |
| 100 | $0.84040 | $84.04 |
| 300 | $0.72110 | $216.33 |
| 500 | $0.67524 | $337.62 |
| 1,000 | $0.62119 | $621.19 |
| 5,000 | $0.52499 | $2,624.95 |
| Unit Price without GST: | $1.85000 |
|---|---|
| Unit Price with GST: | $2.03500 |

