510 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1WSS510RJ

DigiKey Part Number
1712-EP1WSS510RJCT-ND - Cut Tape (CT)
1712-EP1WSS510RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP1WSS510RJ
Description
EP 1W (SS) 510R 5%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,988
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.26600$2.66
25$0.22440$5.61
50$0.19820$9.91
100$0.17600$17.60
250$0.15176$37.94
500$0.13654$68.27
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.12359$123.59
2,000$0.11258$225.16
3,000$0.10692$320.76
5,000$0.10052$502.60
7,000$0.09670$676.90
10,000$0.09297$929.70
12,000$0.09119$1,094.28
24,000$0.08505$2,041.20
25,000$0.08471$2,117.75
Manufacturers Standard Package
Unit Price without GST:$0.41000
Unit Price with GST:$0.45100