
EP10WSS6R8JBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS6R8JBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS6R8JBB |
Description | EP 10W (SS) 6R8 5% BULK BOX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.575" L (8.50mm x 40.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.94000 | $4.94 |
| 10 | $3.30900 | $33.09 |
| 25 | $2.86880 | $71.72 |
| 50 | $2.59380 | $129.69 |
| 100 | $2.35940 | $235.94 |
| 250 | $2.10280 | $525.70 |
| 500 | $1.94230 | $971.15 |
| 1,000 | $1.80595 | $1,805.95 |
| 5,000 | $1.56339 | $7,816.95 |
| Unit Price without GST: | $4.94000 |
|---|---|
| Unit Price with GST: | $5.43400 |

