
EP10WSS24RJBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS24RJBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS24RJBB |
Description | EP 10W (SS) 24R 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.575" L (8.50mm x 40.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.88000 | $4.88 |
| 10 | $3.26700 | $32.67 |
| 25 | $2.83280 | $70.82 |
| 50 | $2.56060 | $128.03 |
| 100 | $2.32900 | $232.90 |
| 250 | $2.07532 | $518.83 |
| 500 | $1.91668 | $958.34 |
| 1,000 | $1.78188 | $1,781.88 |
| 5,000 | $1.54209 | $7,710.45 |
| Unit Price without GST: | $4.88000 |
|---|---|
| Unit Price with GST: | $5.36800 |

