
CRGS0805J2R2 | |
|---|---|
DigiKey Part Number | 1712-CRGS0805J2R2TR-ND - Tape & Reel (TR) 1712-CRGS0805J2R2CT-ND - Cut Tape (CT) 1712-CRGS0805J2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS0805J2R2 |
Description | RES SMD 2.2 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS0805J2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.24200 | $2.42 |
| 25 | $0.19560 | $4.89 |
| 50 | $0.16980 | $8.49 |
| 100 | $0.14890 | $14.89 |
| 250 | $0.12800 | $32.00 |
| 500 | $0.11592 | $57.96 |
| 1,000 | $0.10636 | $106.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09103 | $455.15 |
| 10,000 | $0.08657 | $865.70 |
| 15,000 | $0.08439 | $1,265.85 |
| 25,000 | $0.08203 | $2,050.75 |
| 35,000 | $0.08068 | $2,823.80 |
| 50,000 | $0.07940 | $3,970.00 |
| Unit Price without GST: | $0.45000 |
|---|---|
| Unit Price with GST: | $0.49500 |

