
CRGP1206F39R | |
|---|---|
DigiKey Part Number | A130521TR-ND - Tape & Reel (TR) A130521CT-ND - Cut Tape (CT) A130521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F39R |
Description | RES 39 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.16360 | $4.09 |
| 50 | $0.14080 | $7.04 |
| 100 | $0.12270 | $12.27 |
| 250 | $0.10444 | $26.11 |
| 500 | $0.09390 | $46.95 |
| 1,000 | $0.08554 | $85.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07218 | $360.90 |
| 10,000 | $0.06828 | $682.80 |
| 15,000 | $0.06639 | $995.85 |
| 25,000 | $0.06433 | $1,608.25 |
| 35,000 | $0.06315 | $2,210.25 |
| 50,000 | $0.06204 | $3,102.00 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

