
CRGP1206F33K | |
|---|---|
DigiKey Part Number | A130556TR-ND - Tape & Reel (TR) A130556CT-ND - Cut Tape (CT) A130556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F33K |
Description | RES 33K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F33K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.20700 | $2.07 |
| 25 | $0.16560 | $4.14 |
| 50 | $0.14240 | $7.12 |
| 100 | $0.12410 | $12.41 |
| 250 | $0.10564 | $26.41 |
| 500 | $0.09498 | $47.49 |
| 1,000 | $0.08657 | $86.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07311 | $365.55 |
| 10,000 | $0.06919 | $691.90 |
| 15,000 | $0.06727 | $1,009.05 |
| 25,000 | $0.06520 | $1,630.00 |
| 35,000 | $0.06401 | $2,240.35 |
| 50,000 | $0.06289 | $3,144.50 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

