1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0805F1K0

DigiKey Part Number
A130477TR-ND - Tape & Reel (TR)
A130477CT-ND - Cut Tape (CT)
A130477DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0805F1K0
Description
RES 1K OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0805F1K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,239
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.17900$1.79
25$0.14320$3.58
50$0.12280$6.14
100$0.10640$10.64
250$0.09004$22.51
500$0.08060$40.30
1,000$0.07309$73.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06111$305.55
10,000$0.05762$576.20
15,000$0.05592$838.80
25,000$0.05408$1,352.00
35,000$0.05302$1,855.70
50,000$0.05202$2,601.00
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500