
CRGP0805F1K0 | |
|---|---|
DigiKey Part Number | A130477TR-ND - Tape & Reel (TR) A130477CT-ND - Cut Tape (CT) A130477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F1K0 |
Description | RES 1K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F1K0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.17900 | $1.79 |
| 25 | $0.14320 | $3.58 |
| 50 | $0.12280 | $6.14 |
| 100 | $0.10640 | $10.64 |
| 250 | $0.09004 | $22.51 |
| 500 | $0.08060 | $40.30 |
| 1,000 | $0.07309 | $73.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06111 | $305.55 |
| 10,000 | $0.05762 | $576.20 |
| 15,000 | $0.05592 | $838.80 |
| 25,000 | $0.05408 | $1,352.00 |
| 35,000 | $0.05302 | $1,855.70 |
| 50,000 | $0.05202 | $2,601.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

