
CRGP0402F390K | |
|---|---|
DigiKey Part Number | A130386TR-ND - Tape & Reel (TR) A130386CT-ND - Cut Tape (CT) A130386DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0402F390K |
Description | RES 390K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0402F390K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.043" L x 0.020" W (1.10mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.09500 | $0.95 |
| 25 | $0.07280 | $1.82 |
| 50 | $0.06080 | $3.04 |
| 100 | $0.05140 | $5.14 |
| 250 | $0.04200 | $10.50 |
| 500 | $0.03652 | $18.26 |
| 1,000 | $0.03222 | $32.22 |
| 5,000 | $0.02538 | $126.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02339 | $233.90 |
| 20,000 | $0.02181 | $436.20 |
| 30,000 | $0.02104 | $631.20 |
| 50,000 | $0.02021 | $1,010.50 |
| 70,000 | $0.01973 | $1,381.10 |
| 100,000 | $0.01928 | $1,928.00 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.22000 |

