220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0402F220R

DigiKey Part Number
A130347TR-ND - Tape & Reel (TR)
A130347CT-ND - Cut Tape (CT)
A130347DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0402F220R
Description
RES 220 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0402F220R Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.043" L x 0.020" W (1.10mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 101,216
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.09600$0.96
25$0.07400$1.85
50$0.06180$3.09
100$0.05210$5.21
250$0.04260$10.65
500$0.03704$18.52
1,000$0.03268$32.68
5,000$0.02574$128.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02373$237.30
20,000$0.02212$442.40
30,000$0.02134$640.20
50,000$0.02050$1,025.00
70,000$0.02001$1,400.70
100,000$0.01956$1,956.00
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100