
CRGP0402F180R | |
|---|---|
DigiKey Part Number | A130346TR-ND - Tape & Reel (TR) A130346CT-ND - Cut Tape (CT) A130346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0402F180R |
Description | RES 180 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0402F180R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.043" L x 0.020" W (1.10mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.09300 | $0.93 |
| 25 | $0.07240 | $1.81 |
| 50 | $0.06020 | $3.01 |
| 100 | $0.05100 | $5.10 |
| 250 | $0.04152 | $10.38 |
| 500 | $0.03610 | $18.05 |
| 1,000 | $0.03186 | $31.86 |
| 5,000 | $0.02506 | $125.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02309 | $230.90 |
| 20,000 | $0.02153 | $430.60 |
| 30,000 | $0.02076 | $622.80 |
| 50,000 | $0.01993 | $996.50 |
| 70,000 | $0.01946 | $1,362.20 |
| 100,000 | $0.01901 | $1,901.00 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.22000 |

