15 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2512J15R

DigiKey Part Number
A126453TR-ND - Tape & Reel (TR)
A126453CT-ND - Cut Tape (CT)
A126453DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH2512J15R
Description
RES 15 OHM 5% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2512J15R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,537
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.47800$4.78
25$0.40160$10.04
50$0.35700$17.85
100$0.32160$32.16
250$0.28580$71.45
500$0.26512$132.56
1,000$0.24868$248.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22519$900.76
8,000$0.21691$1,735.28
12,000$0.21287$2,554.44
20,000$0.20849$4,169.80
28,000$0.20598$5,767.44
40,000$0.20360$8,144.00
Manufacturers Standard Package
Unit Price without GST:$0.83000
Unit Price with GST:$0.91300