
CRGH2512J15K | |
|---|---|
DigiKey Part Number | A126452TR-ND - Tape & Reel (TR) A126452CT-ND - Cut Tape (CT) A126452DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J15K |
Description | RES 15K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.47800 | $4.78 |
| 25 | $0.40160 | $10.04 |
| 50 | $0.35700 | $17.85 |
| 100 | $0.32160 | $32.16 |
| 250 | $0.28580 | $71.45 |
| 500 | $0.26512 | $132.56 |
| 1,000 | $0.24868 | $248.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22519 | $900.76 |
| 8,000 | $0.21691 | $1,735.28 |
| 12,000 | $0.21287 | $2,554.44 |
| 20,000 | $0.20849 | $4,169.80 |
| 28,000 | $0.20598 | $5,767.44 |
| 40,000 | $0.20360 | $8,144.00 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |


