47 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512F47K

DigiKey Part Number
A130013TR-ND - Tape & Reel (TR)
A130013CT-ND - Cut Tape (CT)
A130013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512F47K
Description
RES 47K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512F47K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,313
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.30700$3.07
25$0.25160$6.29
50$0.21980$10.99
100$0.19450$19.45
250$0.16920$42.30
500$0.15456$77.28
1,000$0.14292$142.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12634$505.36
8,000$0.12049$963.92
12,000$0.11764$1,411.68
20,000$0.11455$2,291.00
28,000$0.11278$3,157.84
40,000$0.11110$4,444.00
Manufacturers Standard Package
Unit Price without GST:$0.56000
Unit Price with GST:$0.61600