
CRGCQ2512F330R | |
|---|---|
DigiKey Part Number | A129987TR-ND - Tape & Reel (TR) A129987CT-ND - Cut Tape (CT) A129987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F330R |
Description | RES 330 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.30600 | $3.06 |
| 25 | $0.25120 | $6.28 |
| 50 | $0.21920 | $10.96 |
| 100 | $0.19410 | $19.41 |
| 250 | $0.16872 | $42.18 |
| 500 | $0.15408 | $77.04 |
| 1,000 | $0.14248 | $142.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12592 | $503.68 |
| 8,000 | $0.12008 | $960.64 |
| 12,000 | $0.11724 | $1,406.88 |
| 20,000 | $0.11415 | $2,283.00 |
| 28,000 | $0.11239 | $3,146.92 |
| 40,000 | $0.11072 | $4,428.80 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

