
CRGCQ1210J33K | |
|---|---|
DigiKey Part Number | A130229TR-ND - Tape & Reel (TR) A130229CT-ND - Cut Tape (CT) A130229DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J33K |
Description | RES 33K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J33K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.14000 | $1.40 |
| 25 | $0.11040 | $2.76 |
| 50 | $0.09400 | $4.70 |
| 100 | $0.08060 | $8.06 |
| 250 | $0.06748 | $16.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04421 | $221.05 |
| 10,000 | $0.04141 | $414.10 |
| 15,000 | $0.04005 | $600.75 |
| 25,000 | $0.03857 | $964.25 |
| 35,000 | $0.03772 | $1,320.20 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

