
CRGCQ1210F3K9 | |
|---|---|
DigiKey Part Number | A129878TR-ND - Tape & Reel (TR) A129878CT-ND - Cut Tape (CT) A129878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F3K9 |
Description | RES 3.9K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F3K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18500 | $1.85 |
| 25 | $0.14760 | $3.69 |
| 50 | $0.12640 | $6.32 |
| 100 | $0.10970 | $10.97 |
| 250 | $0.09280 | $23.20 |
| 500 | $0.08312 | $41.56 |
| 1,000 | $0.07542 | $75.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05955 | $297.75 |
| 10,000 | $0.05618 | $561.80 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

