
CRGCQ1206J680R | |
|---|---|
DigiKey Part Number | A130176TR-ND - Tape & Reel (TR) A130176CT-ND - Cut Tape (CT) A130176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J680R |
Description | RES 680 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J680R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06400 | $0.64 |
| 25 | $0.04840 | $1.21 |
| 50 | $0.03960 | $1.98 |
| 100 | $0.03290 | $3.29 |
| 250 | $0.02628 | $6.57 |
| 500 | $0.02246 | $11.23 |
| 1,000 | $0.01945 | $19.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01469 | $73.45 |
| 10,000 | $0.01332 | $133.20 |
| 15,000 | $0.01264 | $189.60 |
| 25,000 | $0.01192 | $298.00 |
| 35,000 | $0.01150 | $402.50 |
| 50,000 | $0.01111 | $555.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

