
CRGCQ1206J33R | |
|---|---|
DigiKey Part Number | A130168TR-ND - Tape & Reel (TR) A130168CT-ND - Cut Tape (CT) A130168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J33R |
Description | RES 33 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06500 | $0.65 |
| 25 | $0.04920 | $1.23 |
| 50 | $0.04020 | $2.01 |
| 100 | $0.03340 | $3.34 |
| 250 | $0.02664 | $6.66 |
| 500 | $0.02278 | $11.39 |
| 1,000 | $0.01973 | $19.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01490 | $74.50 |
| 10,000 | $0.01351 | $135.10 |
| 15,000 | $0.01283 | $192.45 |
| 25,000 | $0.01209 | $302.25 |
| 35,000 | $0.01167 | $408.45 |
| 50,000 | $0.01127 | $563.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

