100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1206J100R

DigiKey Part Number
A130171TR-ND - Tape & Reel (TR)
A130171CT-ND - Cut Tape (CT)
A130171DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1206J100R
Description
RES 100 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1206J100R Models
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
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 17,899
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06500$0.65
25$0.04920$1.23
50$0.04020$2.01
100$0.03340$3.34
250$0.02664$6.66
500$0.02278$11.39
1,000$0.01973$19.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01490$74.50
10,000$0.01351$135.10
15,000$0.01283$192.45
25,000$0.01209$302.25
35,000$0.01167$408.45
50,000$0.01127$563.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500