
CRGCQ0805J220K | |
|---|---|
DigiKey Part Number | A130148TR-ND - Tape & Reel (TR) A130148CT-ND - Cut Tape (CT) A130148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J220K |
Description | RES 220K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04700 | $0.47 |
| 25 | $0.03480 | $0.87 |
| 50 | $0.02840 | $1.42 |
| 100 | $0.02330 | $2.33 |
| 250 | $0.01836 | $4.59 |
| 500 | $0.01550 | $7.75 |
| 1,000 | $0.01326 | $13.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00972 | $48.60 |
| 10,000 | $0.00806 | $80.60 |
| 15,000 | $0.00800 | $120.00 |
| 25,000 | $0.00767 | $191.75 |
| 35,000 | $0.00736 | $257.60 |
| 50,000 | $0.00707 | $353.50 |
| 60,000 | $0.00695 | $417.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

