
CRGCQ0805F820K | |
|---|---|
DigiKey Part Number | A129784TR-ND - Tape & Reel (TR) A129784CT-ND - Cut Tape (CT) A129784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F820K |
Description | RES 820K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F820K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.04360 | $1.09 |
| 50 | $0.03580 | $1.79 |
| 100 | $0.02950 | $2.95 |
| 250 | $0.02340 | $5.85 |
| 500 | $0.01990 | $9.95 |
| 1,000 | $0.01715 | $17.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01280 | $64.00 |
| 10,000 | $0.01154 | $115.40 |
| 15,000 | $0.01093 | $163.95 |
| 25,000 | $0.01026 | $256.50 |
| 35,000 | $0.00988 | $345.80 |
| 50,000 | $0.00953 | $476.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

