
CRGCQ0603J4K7 | |
|---|---|
DigiKey Part Number | A130095TR-ND - Tape & Reel (TR) A130095CT-ND - Cut Tape (CT) A130095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J4K7 |
Description | RES 4.7K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.02720 | $0.68 |
| 50 | $0.02180 | $1.09 |
| 100 | $0.01790 | $1.79 |
| 250 | $0.01376 | $3.44 |
| 500 | $0.01146 | $5.73 |
| 1,000 | $0.00967 | $9.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00686 | $34.30 |
| 10,000 | $0.00605 | $60.50 |
| 15,000 | $0.00566 | $84.90 |
| 25,000 | $0.00523 | $130.75 |
| 35,000 | $0.00499 | $174.65 |
| 50,000 | $0.00476 | $238.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

