
CRGCQ0603F56R | |
|---|---|
DigiKey Part Number | A129673TR-ND - Tape & Reel (TR) A129673CT-ND - Cut Tape (CT) A129673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F56R |
Description | RES 56 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F56R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.03360 | $0.84 |
| 50 | $0.02720 | $1.36 |
| 100 | $0.02220 | $2.22 |
| 250 | $0.01724 | $4.31 |
| 500 | $0.01454 | $7.27 |
| 1,000 | $0.01236 | $12.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00897 | $44.85 |
| 10,000 | $0.00798 | $79.80 |
| 15,000 | $0.00751 | $112.65 |
| 25,000 | $0.00699 | $174.75 |
| 35,000 | $0.00670 | $234.50 |
| 50,000 | $0.00642 | $321.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

