56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0603F56R

DigiKey Part Number
A129673TR-ND - Tape & Reel (TR)
A129673CT-ND - Cut Tape (CT)
A129673DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0603F56R
Description
RES 56 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0603F56R Models
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
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,810
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04600$0.46
25$0.03360$0.84
50$0.02720$1.36
100$0.02220$2.22
250$0.01724$4.31
500$0.01454$7.27
1,000$0.01236$12.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00897$44.85
10,000$0.00798$79.80
15,000$0.00751$112.65
25,000$0.00699$174.75
35,000$0.00670$234.50
50,000$0.00642$321.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500