
CRGCQ0402J68R | |
|---|---|
DigiKey Part Number | A130041TR-ND - Tape & Reel (TR) A130041CT-ND - Cut Tape (CT) A130041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402J68R |
Description | RES 68 OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402J68R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03200 | $0.32 |
| 25 | $0.02320 | $0.58 |
| 50 | $0.01860 | $0.93 |
| 100 | $0.01490 | $1.49 |
| 250 | $0.01144 | $2.86 |
| 500 | $0.00952 | $4.76 |
| 1,000 | $0.00800 | $8.00 |
| 5,000 | $0.00561 | $28.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00492 | $49.20 |
| 20,000 | $0.00437 | $87.40 |
| 30,000 | $0.00411 | $123.30 |
| 50,000 | $0.00382 | $191.00 |
| 70,000 | $0.00366 | $256.20 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

