
CRGCQ0402J470R | |
|---|---|
DigiKey Part Number | A130046TR-ND - Tape & Reel (TR) A130046CT-ND - Cut Tape (CT) A130046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402J470R |
Description | RES 470 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402J470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03400 | $0.34 |
| 25 | $0.02480 | $0.62 |
| 50 | $0.01980 | $0.99 |
| 100 | $0.01610 | $1.61 |
| 250 | $0.01236 | $3.09 |
| 500 | $0.01024 | $5.12 |
| 1,000 | $0.00862 | $8.62 |
| 5,000 | $0.00605 | $30.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00531 | $53.10 |
| 20,000 | $0.00473 | $94.60 |
| 30,000 | $0.00444 | $133.20 |
| 50,000 | $0.00413 | $206.50 |
| 70,000 | $0.00396 | $277.20 |
| 100,000 | $0.00379 | $379.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

