
CPF-A-0402B56KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B56KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B56KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B56KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B56KE1 |
Description | RES SMD 56K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B56KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.32600 | $3.26 |
| 25 | $0.30200 | $7.55 |
| 50 | $0.28540 | $14.27 |
| 100 | $0.26950 | $26.95 |
| 250 | $0.25064 | $62.66 |
| 500 | $0.23770 | $118.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22598 | $225.98 |
| 2,000 | $0.21545 | $430.90 |
| 3,000 | $0.20982 | $629.46 |
| 5,000 | $0.20325 | $1,016.25 |
| 7,000 | $0.19924 | $1,394.68 |
| 10,000 | $0.19524 | $1,952.40 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

