
RP73PF1E124KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E124KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E124KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E124KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E124KBTDF |
Description | RES 124K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E124KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.29200 | $2.92 |
| 25 | $0.27160 | $6.79 |
| 50 | $0.25640 | $12.82 |
| 100 | $0.24220 | $24.22 |
| 250 | $0.22520 | $56.30 |
| 500 | $0.21348 | $106.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17499 | $174.99 |
| 2,000 | $0.16668 | $333.36 |
| 3,000 | $0.16224 | $486.72 |
| 5,000 | $0.15705 | $785.25 |
| 7,000 | $0.15387 | $1,077.09 |
| 10,000 | $0.15071 | $1,507.10 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

