
CPF0603B845KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B845KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B845KE1CT-ND - Cut Tape (CT) 1712-CPF0603B845KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B845KE1 |
Description | RES 845 KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 845 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B845KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.30600 | $3.06 |
| 25 | $0.28600 | $7.15 |
| 50 | $0.27240 | $13.62 |
| 100 | $0.25930 | $25.93 |
| 250 | $0.24304 | $60.76 |
| 500 | $0.23142 | $115.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22035 | $220.35 |
| 2,000 | $0.20983 | $419.66 |
| 3,000 | $0.20390 | $611.70 |
| 5,000 | $0.19668 | $983.40 |
| 7,000 | $0.19206 | $1,344.42 |
| 10,000 | $0.18729 | $1,872.90 |
| 25,000 | $0.17557 | $4,389.25 |
| 50,000 | $0.16719 | $8,359.50 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

