100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0603B100RE1

DigiKey Part Number
1712-CPF-A-0603B100RE1TR-ND - Tape & Reel (TR)
1712-CPF-A-0603B100RE1CT-ND - Cut Tape (CT)
1712-CPF-A-0603B100RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0603B100RE1
Description
RES SMD 100 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0603B100RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.34900$3.49
25$0.32320$8.08
50$0.30520$15.26
100$0.28830$28.83
250$0.26808$67.02
500$0.25428$127.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.21242$212.42
2,000$0.20249$404.98
3,000$0.19716$591.48
5,000$0.19096$954.80
7,000$0.18717$1,310.19
10,000$0.18339$1,833.90
Manufacturers Standard Package
Unit Price without GST:$0.41000
Unit Price with GST:$0.45100