CPF1206B422RE1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.23577
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,572
Unit Price: $0.52000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.24862
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.65975
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.47574
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.66317
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.18977
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.19813
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.90915
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.01444
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.71300
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.13919
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.12084
Datasheet

Upgrade


YAGEO
In Stock: 4,998
Unit Price: $0.31000
Datasheet
422 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
422 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF1206B422RE1

DigiKey Part Number
CPF1206B422RE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF1206B422RE1
Description
RES SMD 422 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
422 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B422RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.28541$285.41
Manufacturers Standard Package
Unit Price without GST:$0.28541
Unit Price with GST:$0.31395