CPF0805B2K8E1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.27458
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.27573
Datasheet

Upgrade


Panasonic Industry
In Stock: 24,975
Unit Price: $0.15000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.16134
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.74404
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.89955
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.89955
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.33815
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.44212
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.09749
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.26125
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.20578
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.58760
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.48712
Datasheet
2.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B2K8E1

DigiKey Part Number
CPF0805B2K8E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0805B2K8E1
Description
RES SMD 2.8K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B2K8E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.20974$209.74
Manufacturers Standard Package
Unit Price without GST:$0.20974
Unit Price with GST:$0.23071