
CPF0805B1M05E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B1M05E1TR-ND - Tape & Reel (TR) 1712-CPF0805B1M05E1CT-ND - Cut Tape (CT) 1712-CPF0805B1M05E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1M05E1 |
Description | RES 1.05 MOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.05 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1M05E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.31800 | $3.18 |
| 25 | $0.29720 | $7.43 |
| 50 | $0.28300 | $14.15 |
| 100 | $0.26950 | $26.95 |
| 250 | $0.25252 | $63.13 |
| 500 | $0.24046 | $120.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.21848 | $218.48 |
| 2,000 | $0.20804 | $416.08 |
| 3,000 | $0.20216 | $606.48 |
| 5,000 | $0.19500 | $975.00 |
| 7,000 | $0.19042 | $1,332.94 |
| 10,000 | $0.18569 | $1,856.90 |
| 25,000 | $0.17407 | $4,351.75 |
| 50,000 | $0.16577 | $8,288.50 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

