


CPF0603F93K1C1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603F93K1C1TR-ND - Tape & Reel (TR) 1712-CPF0603F93K1C1CT-ND - Cut Tape (CT) 1712-CPF0603F93K1C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F93K1C1 |
Description | RES SMD 93.1K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F93K1C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05500 | $0.55 |
| 25 | $0.05040 | $1.26 |
| 50 | $0.04760 | $2.38 |
| 100 | $0.04490 | $4.49 |
| 250 | $0.04172 | $10.43 |
| 500 | $0.03940 | $19.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.03722 | $37.22 |
| 2,000 | $0.03530 | $70.60 |
| 3,000 | $0.03425 | $102.75 |
| 5,000 | $0.03302 | $165.10 |
| 7,000 | $0.03227 | $225.89 |
| 10,000 | $0.03151 | $315.10 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

