Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603F215RC1 | |
|---|---|
DigiKey Part Number | CPF0603F215RC1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603F215RC1 |
Description | RES SMD 215 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F215RC1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB2150V | Panasonic Industry | 30,475 | P215DBCT-ND | $0.15000 | Upgrade |
| MCT06030C2150FP500 | Vishay | 0 | MCT06030C2150FP500-ND | $0.02836 | Upgrade |
| MCT06030D2150BP500 | Vishay | 0 | 231221672151-ND | $0.07188 | Upgrade |
| RG1608N-2150-B-T5 | Susumu | 0 | RG1608N-2150-B-T5-ND | $0.31058 | Upgrade |
| RG1608N-2150-D-T5 | Susumu | 0 | RG1608N-2150-D-T5-ND | $0.13869 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.03739 | $37.39 |
| Unit Price without GST: | $0.03739 |
|---|---|
| Unit Price with GST: | $0.04113 |




