CPF0603F1K91C1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 15,217
Unit Price: $0.15000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.07188
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.25757
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.17198
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.57458
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.39626
Datasheet

Upgrade


Susumu
In Stock: 6,508
Unit Price: $0.17000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.03472
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.35663
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.26745
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.18879
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.80217
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.52563
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.44636
Datasheet
1.91 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.91 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603F1K91C1

DigiKey Part Number
CPF0603F1K91C1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603F1K91C1
Description
RES SMD 1.91K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.91 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F1K91C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB1911VPanasonic Industry15,217P1.91KDBCT-ND$0.15000Upgrade
MCT06030D1911BP500Vishay0231221671912-ND$0.07188Upgrade
RG1608N-1911-B-T5Susumu0RG1608N-1911-B-T5-ND$0.25757Upgrade
RG1608N-1911-D-T5Susumu0RG1608N-1911-D-T5-ND$0.17198Upgrade
RG1608N-1911-P-T1Susumu0RG1608N-1911-P-T1-ND$0.57458Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.03739$37.39
Manufacturers Standard Package
Unit Price without GST:$0.03739
Unit Price with GST:$0.04113