412 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J412RBTDF

DigiKey Part Number
1712-RN73C1J412RBTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J412RBTDFCT-ND - Cut Tape (CT)
1712-RN73C1J412RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J412RBTDF
Description
RES SMD 412 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
412 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J412RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 876
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.26000$1.26
10$1.03800$10.38
25$0.91440$22.86
50$0.88960$44.48
100$0.82950$82.95
250$0.80336$200.84
500$0.76446$382.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.62861$628.61
Manufacturers Standard Package
Unit Price without GST:$1.26000
Unit Price with GST:$1.38600