


CPF0603B453RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B453RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B453RE1CT-ND - Cut Tape (CT) 1712-CPF0603B453RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B453RE1 |
Description | RES SMD 453 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B453RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.34400 | $3.44 |
| 25 | $0.31880 | $7.97 |
| 50 | $0.30120 | $15.06 |
| 100 | $0.28460 | $28.46 |
| 250 | $0.26464 | $66.16 |
| 500 | $0.25102 | $125.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20581 | $205.81 |
| 2,000 | $0.19616 | $392.32 |
| 3,000 | $0.19099 | $572.97 |
| 5,000 | $0.18497 | $924.85 |
| 7,000 | $0.18128 | $1,268.96 |
| 10,000 | $0.17761 | $1,776.10 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

