


CPF0603B3K3E | |
|---|---|
DigiKey Part Number | A119963TR-ND - Tape & Reel (TR) A119963CT-ND - Cut Tape (CT) A119963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B3K3E |
Description | RES SMD 3.3K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B3K3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.26600 | $2.66 |
| 25 | $0.24680 | $6.17 |
| 50 | $0.23300 | $11.65 |
| 100 | $0.22020 | $22.02 |
| 250 | $0.20456 | $51.14 |
| 500 | $0.19394 | $96.97 |
| 1,000 | $0.18426 | $184.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16544 | $827.20 |
| 10,000 | $0.15879 | $1,587.90 |
| 15,000 | $0.15527 | $2,329.05 |
| 25,000 | $0.15120 | $3,780.00 |
| 35,000 | $0.14873 | $5,205.55 |
| 50,000 | $0.14628 | $7,314.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

