


CPF0603B3K0E | |
|---|---|
DigiKey Part Number | 1712-CPF0603B3K0ETR-ND - Tape & Reel (TR) 1712-CPF0603B3K0ECT-ND - Cut Tape (CT) 1712-CPF0603B3K0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B3K0E |
Description | RES SMD 3K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B3K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.26200 | $2.62 |
| 25 | $0.24360 | $6.09 |
| 50 | $0.22980 | $11.49 |
| 100 | $0.21710 | $21.71 |
| 250 | $0.20180 | $50.45 |
| 500 | $0.19128 | $95.64 |
| 1,000 | $0.18175 | $181.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14056 | $702.80 |
| 10,000 | $0.13484 | $1,348.40 |
| 15,000 | $0.13180 | $1,977.00 |
| 25,000 | $0.12829 | $3,207.25 |
| 35,000 | $0.12616 | $4,415.60 |
| 50,000 | $0.12404 | $6,202.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

