


CPF0603B330KE1 | |
|---|---|
DigiKey Part Number | A103084TR-ND - Tape & Reel (TR) A103084CT-ND - Cut Tape (CT) A103084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B330KE1 |
Description | RES SMD 330K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B330KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BTE330K | Stackpole Electronics Inc | 9,487 | 738-RNCF0603BTE330KCT-ND | $0.15000 | Direct |
| ERA-3AEB334V | Panasonic Industry | 17 | P330KDBCT-ND | $0.15000 | Upgrade |
| MCT06030D3303BP500 | Vishay | 4,720 | 749-MCT06030D3303BP500CT-ND | $0.16000 | Upgrade |
| RG1608P-334-B-T5 | Susumu | 15,911 | RG16P330KBCT-ND | $0.15000 | Upgrade |
| RT0603BRD07330KL | YAGEO | 24,954 | YAG1637CT-ND | $0.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.29300 | $2.93 |
| 25 | $0.27120 | $6.78 |
| 50 | $0.25620 | $12.81 |
| 100 | $0.24230 | $24.23 |
| 250 | $0.22516 | $56.29 |
| 500 | $0.21348 | $106.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20291 | $202.91 |
| 2,000 | $0.19340 | $386.80 |
| 3,000 | $0.18830 | $564.90 |
| 5,000 | $0.18236 | $911.80 |
| 7,000 | $0.17873 | $1,251.11 |
| 10,000 | $0.17511 | $1,751.10 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

