Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603B2K21E1 | |
|---|---|
DigiKey Part Number | CPF0603B2K21E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603B2K21E1 |
Description | RES SMD 2.21KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B2K21E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BKE2K21 | Stackpole Electronics Inc | 1,000 | 738-RNCF0603BKE2K21CT-ND | $0.17000 | Direct |
| RNCF0603BTE2K21 | Stackpole Electronics Inc | 3,732 | 738-RNCF0603BTE2K21CT-ND | $0.15000 | Direct |
| ERA-3AEB2211V | Panasonic Industry | 30,342 | P2.21KDBCT-ND | $0.15000 | Upgrade |
| MCT06030D2211BP500 | Vishay | 0 | 231221672212-ND | $0.08578 | Upgrade |
| RG1608N-2211-B-T5 | Susumu | 0 | RG1608N-2211-B-T5-ND | $0.31058 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20678 | $206.78 |
| Unit Price without GST: | $0.20678 |
|---|---|
| Unit Price with GST: | $0.22746 |






