280 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B280KE1

DigiKey Part Number
1712-CPF0603B280KE1TR-ND - Tape & Reel (TR)
1712-CPF0603B280KE1CT-ND - Cut Tape (CT)
1712-CPF0603B280KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B280KE1
Description
RES SMD 280K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
280 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B280KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,820
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.33400$3.34
25$0.30960$7.74
50$0.29240$14.62
100$0.27650$27.65
250$0.25696$64.24
500$0.24374$121.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.21870$218.70
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.44000