


CPF0603B237KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B237KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B237KE1CT-ND - Cut Tape (CT) 1712-CPF0603B237KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B237KE1 |
Description | RES SMD 237K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 237 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B237KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.28880 | $7.22 |
| 50 | $0.27300 | $13.65 |
| 100 | $0.25780 | $25.78 |
| 250 | $0.23964 | $59.91 |
| 500 | $0.22728 | $113.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20581 | $205.81 |
| 2,000 | $0.19616 | $392.32 |
| 3,000 | $0.19099 | $572.97 |
| 5,000 | $0.18497 | $924.85 |
| 7,000 | $0.18128 | $1,268.96 |
| 10,000 | $0.17761 | $1,776.10 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

