


CPF0603B205KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B205KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B205KE1CT-ND - Cut Tape (CT) 1712-CPF0603B205KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B205KE1 |
Description | RES SMD 205K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B205KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB2053V | Panasonic Industry | 18,530 | P205KDBCT-ND | $0.15000 | Upgrade |
| RT0603BRD07205KL | YAGEO | 14,716 | YAG4499CT-ND | $0.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.33900 | $3.39 |
| 25 | $0.31440 | $7.86 |
| 50 | $0.29700 | $14.85 |
| 100 | $0.28060 | $28.06 |
| 250 | $0.26092 | $65.23 |
| 500 | $0.24750 | $123.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20291 | $202.91 |
| 2,000 | $0.19340 | $386.80 |
| 3,000 | $0.18830 | $564.90 |
| 5,000 | $0.18236 | $911.80 |
| 7,000 | $0.17873 | $1,251.11 |
| 10,000 | $0.17511 | $1,751.10 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

